LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI CMC-9745-37T2 product image
Images for reference only

CUI CMC-9745-37T2

Manufacturer
MPN
CMC-9745-37T2
LCSC Part #
C6766736
Packaging
-
Customer #
Key Attributes
Unidirectional -37dB@±3dB 2kΩ 69dB Microphones RoHS
Datasheetpdf iconCUI CMC-9745-37T2
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0123$ 5.01
200+$ 2.0005$ 400.10
500+$ 1.9342$ 967.10
1,000+$ 1.901$ 1901.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Microphones
ManufacturerCUI
Packaging-
Diameter(φD)9.7mm
Voltage - Supply1.5V~9V
Current Consumption400uA
DirectionUnidirectional
Mounting TypeSMD
Frequency Range100Hz~12000Hz
Sensitivity-37dB@±3dB
Height4.7mm
Lead Pitch-
Output Impedance2kΩ
S/N Ratio69dB
Operating Temperature-20℃~+70℃

Introduction

AI Translation

Electret Condenser Microphone

Features

AI Translation
  • Unidirectional
  • High SNR
  • Terminal mount

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GMDU9750CSD-02-43DBINGHAiSMD,D=9.7mm185$ 0.3546
GMDU9750ASN-36B-44DBINGHAiSMD,D=9.7mm170$ 0.2656
CMC-9745-37TCUI-0$ 5.1482
CMC-9745-37T3CUI-0$ 5.1482
CMI-4537-SN69CUI-0$ 4.0317