BOURNS CM453232-150KL
| Manufacturer | |
| MPN | CM453232-150KL |
| LCSC Part # | C6766502 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 200mA 2.5Ω 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Current Rating | 200mA | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.5Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4239 | $ 0.42 |
| 10+ | $ 0.331 | $ 3.31 |
| 30+ | $ 0.2919 | $ 8.76 |
| 100+ | $ 0.2413 | $ 24.13 |
| 500+ | $ 0.2201 | $ 110.05 |
| 1,000+ | $ 0.2071 | $ 207.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Current Rating | 200mA | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.5Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

