CITIZEN CLU04Q-1812E1-352H6X3
| Manufacturer | |
| MPN | CLU04Q-1812E1-352H6X3 |
| LCSC Part # | C6766334 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8107lm 3500K 90 50.7V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 8107lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 50.7V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.5927 | $ 35.59 |
| 210+ | $ 14.2028 | $ 2982.59 |
| 510+ | $ 13.7282 | $ 7001.38 |
| 990+ | $ 13.4933 | $ 13358.37 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

