CINCH CGP-1060-02-SMA-05
| Manufacturer | |
| MPN | CGP-1060-02-SMA-05 |
| LCSC Part # | C6765265 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6 GHz Commercial Grade RF Power Divider |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500MHz~6GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Best combination of price and performance
- For general commercial use
- 6 GHz operation
- Coated aluminum construction
- SMA and N Interfaces
- 2-way and 4-way divisions
Applications
AI Translation
- Cellular base stations
- Public safety systems
- Wi-Fi networks hardware
- Active antenna systems
- 5G network hardware
- GPS systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 185.6315 | $ 185.63 |
| 200+ | $ 74.0684 | $ 14813.68 |
| 500+ | $ 71.593 | $ 35796.50 |
| 1,000+ | $ 70.3705 | $ 70370.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500MHz~6GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Best combination of price and performance
- For general commercial use
- 6 GHz operation
- Coated aluminum construction
- SMA and N Interfaces
- 2-way and 4-way divisions
Applications
AI Translation
- Cellular base stations
- Public safety systems
- Wi-Fi networks hardware
- Active antenna systems
- 5G network hardware
- GPS systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

