ADI LTC1695CS5#TRMPBF
| Manufacturer | |
| Mfr. Part # | LTC1695CS5#TRMPBF |
| LCSC Part # | C676451 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | SMBus/I2C Fan Speed Controller |
| Description | 4.5V~5.5V I2C SOT-23-5 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.524 | $ 7.52 |
10+ | $ 7.3595 | $ 73.60 |
30+ | $ 7.2498 | $ 217.49 |
100+ | $ 7.1402 | $ 714.02 |
Standard Packaging 500/Full
Reel | ||