ADI LTC1693-2IS8#PBF
| Manufacturer | |
| MPN | LTC1693-2IS8#PBF |
| LCSC Part # | C676438 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | High Speed Single/Dual N-Channel MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 1.1V~1.7V | |
| Low Level Delay Time | 38ns | |
| High Level Delay Time | 32ns | |
| Quiescent Current | 720uA | |
| Input Logic Level - High | 2.2V~3.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~13.2V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 1.7A | |
| Rise Time | 17.5ns | |
| Fall Time | 16.5ns | |
| Features | Under Voltage Protection;Dead-time control;Overtemperature protection (OTP);Interleaved conduction protection | |
| Current - Output High(IOH) | 1.4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1693 family drives power N-channel MOSFETs at high speed. The 1.5A peak output current reduces switching losses in MOSFETs with high gate capacitance. The LTC1693-1 contains two noninverting drivers while the LTC1693-2 contains one noninverting and one inverting driver. These dual drivers are electrically isolated and independent. The LTC1693-3 is a single driver with an output polarity select pin. All MOSFET drivers offer VCC independent CMOS input thresholds with 1.2V of typical hysteresis. They can level-shift the input logic signal up or down to the rail-to-rail VCC drive for the external MOSFET. The LTC1693 contains an undervoltage lockout circuit and a thermal shutdown circuit that disable the external N-channel MOSFET gate drive when activated. The LTC1693-1 and LTC1693-2 come in an 8-lead SO package. The LTC1693-3 comes in an 8-lead MSOP package.
Features
- Dual MOSFET Drivers in SO-8 Package or Single MOSFET Driver in MSOP Package
- 1GΩ Electrical Isolation Between the Dual Drivers Permits High/Low Side Gate Drive
- 1.5A Peak Output Current
- 16ns Rise/Fall Times at VCC = 12V, CL = 1nF
- Wide VCC Range: 4.5V to 13.2V
- CMOS Compatible Inputs with Hysteresis, Input Thresholds are Independent of VCC
- Driver Input Can Be Driven Above VCC
- Undervoltage Lockout
- Thermal Shutdown
Applications
- Power Supplies
- High/Low Side Drivers
- Motor/Relay Control
- Line Drivers
- Charge Pumps
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.017 | $ 9.02 |
| 10+ | $ 7.7498 | $ 77.50 |
| 30+ | $ 6.9774 | $ 209.32 |
| 100+ | $ 6.3299 | $ 632.99 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 1.1V~1.7V | |
| Low Level Delay Time | 38ns | |
| High Level Delay Time | 32ns | |
| Quiescent Current | 720uA | |
| Input Logic Level - High | 2.2V~3.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~13.2V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 1.7A | |
| Rise Time | 17.5ns | |
| Fall Time | 16.5ns | |
| Features | Under Voltage Protection;Dead-time control;Overtemperature protection (OTP);Interleaved conduction protection | |
| Current - Output High(IOH) | 1.4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1693 family drives power N-channel MOSFETs at high speed. The 1.5A peak output current reduces switching losses in MOSFETs with high gate capacitance. The LTC1693-1 contains two noninverting drivers while the LTC1693-2 contains one noninverting and one inverting driver. These dual drivers are electrically isolated and independent. The LTC1693-3 is a single driver with an output polarity select pin. All MOSFET drivers offer VCC independent CMOS input thresholds with 1.2V of typical hysteresis. They can level-shift the input logic signal up or down to the rail-to-rail VCC drive for the external MOSFET. The LTC1693 contains an undervoltage lockout circuit and a thermal shutdown circuit that disable the external N-channel MOSFET gate drive when activated. The LTC1693-1 and LTC1693-2 come in an 8-lead SO package. The LTC1693-3 comes in an 8-lead MSOP package.
Features
- Dual MOSFET Drivers in SO-8 Package or Single MOSFET Driver in MSOP Package
- 1GΩ Electrical Isolation Between the Dual Drivers Permits High/Low Side Gate Drive
- 1.5A Peak Output Current
- 16ns Rise/Fall Times at VCC = 12V, CL = 1nF
- Wide VCC Range: 4.5V to 13.2V
- CMOS Compatible Inputs with Hysteresis, Input Thresholds are Independent of VCC
- Driver Input Can Be Driven Above VCC
- Undervoltage Lockout
- Thermal Shutdown
Applications
- Power Supplies
- High/Low Side Drivers
- Motor/Relay Control
- Line Drivers
- Charge Pumps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



