Cornell Dubilier Electronics CDV16FF132JO3
| Manufacturer | |
| Mfr. Part # | CDV16FF132JO3 |
| LCSC Part # | C6763340 |
| Package | - |
| Customer # | |
| Description | ±5% 1kV 1.3nF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.2599 | $ 15.26 |
200+ | $ 6.0888 | $ 1217.76 |
500+ | $ 5.8856 | $ 2942.80 |
1,000+ | $ 5.7856 | $ 5785.60 |
Standard Packaging 50/Full
Bag | ||