LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CAT5115VI-00 product image
Images for reference only

onsemi CAT5115VI-00

Manufacturer
MPN
CAT5115VI-00
LCSC Part #
C6762758
Packaging
SOIC-8
Customer #
Key Attributes
±20% U/D 100kΩ SOIC-8 Digital Potentiometers
Datasheetpdf icononsemi CAT5115VI-00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0265$ 3.03
200+$ 1.2079$ 241.58
500+$ 1.167$ 583.50
1,000+$ 1.1473$ 1147.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
Manufactureronsemi
PackagingSOIC-8
Voltage - Supply2.5V~5.5V
Resistance value changeLinear
Tolerance±20%
Number of Taps32
InterfaceU/D
Temperature Coefficient(Typ)300ppm/℃
FeaturesPower-on reset
Resistance Value (Ohms)100kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CAT5115 is a single digitally programmable potentiometer (DPP™) designed as a electronic replacement for mechanical potentiometers and trim pots. Ideal for automated adjustments on high volume production lines, they are also well suited for applications where equipment requiring periodic adjustment is either difficult to access or located in a hazardous or remote environment. The CAT5115 contains a 32-tap series resistor array connected between two terminals RH and RL. An up/down counter and decoder that are controlled by three input pins, determines which tap is connected to the wiper, RW. The wiper is always set to the mid point, tap 15 at power up. The tap position is not stored in memory. Wiper-control of the CAT5115 is accomplished with three input control pins, CS, U/D, and INC. The INC input increments the wiper in the direction which is determined by the logic state of the U/D input. The CS input is used to select the device. The digitally programmable potentiometer can be used as a three-terminal resistive divider or as a two-terminal variable resistor. DPPs bring variability and programmability to a wide variety of applications including control, parameter adjustments, and signal processing.

Features

AI Translation
  • 32-position, linear-taper potentiometer
  • Low power CMOS technology
  • Single supply operation: 2.5V - 5.5V
  • Increment up/down serial interface
  • Resistance values: 10kΩ, 50kΩ and 100kΩ
  • Available in PDIP, SOIC, TSSOP and MSOP packages

Applications

AI Translation
  • Automated product calibration
  • Remote control adjustments
  • Offset, gain and zero control
  • Tamper-proof calibrations
  • Contrast, brightness and volume controls
  • Motor controls and feedback systems
  • Programmable analog functions