Amgis, LLC CCX-1150
| Manufacturer | |
| MPN | CCX-1150 |
| LCSC Part # | C6762409 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 150A 50Hz~60Hz Through Hole Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Amgis, LLC | |
| Packaging | Through Hole | |
| Rated input Current | 150A | |
| Frequency Range | 50Hz~60Hz | |
| DCR Primary Side (Max) | 135Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.455 | $ 20.46 |
| 200+ | $ 8.1617 | $ 1632.34 |
| 500+ | $ 7.8887 | $ 3944.35 |
| 1,000+ | $ 7.7538 | $ 7753.80 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Amgis, LLC | |
| Packaging | Through Hole | |
| Rated input Current | 150A | |
| Frequency Range | 50Hz~60Hz | |
| DCR Primary Side (Max) | 135Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

