Walsin RFLPF1005040A49S2K
| Manufacturer | WalsinAsian Brands |
| MPN | RFLPF1005040A49S2K |
| LCSC Part # | C6760729 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Type of Filter | - | |
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | - | |
| Insertion Loss | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 2.4GHz ISM Band
- GPS 1.5GHz
- 2.4/5.2/5.8GHz Tri Band
- WiMAX
- ISM 5.2/5.8 Dual Band
- 2.4/4.9/5.2/5.8GHz Multiband Application
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2904 | $ 0.29 |
| 200+ | $ 0.1159 | $ 23.18 |
| 500+ | $ 0.112 | $ 56.00 |
| 1,000+ | $ 0.1101 | $ 110.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

