LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1564IG#TRPBF product image
Images for reference only

ADI LTC1564IG#TRPBFRoHS

Manufacturer
MPN
LTC1564IG#TRPBF
LCSC Part #
C675976
Packaging
SSOP-16-208mil
Customer #
Key Attributes
10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A.
Datasheetpdf iconADI LTC1564IG#TRPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.2993$ 20.30
10+$ 19.5694$ 195.69
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Filters - Active
ManufacturerADI
PackagingSSOP-16-208mil

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LTC1564 is a new type of continuous time filter for antialiasing, reconstruction and other band-limiting applications. No other analog components or filter expertise are needed to use it. There is one analog input pin and one analog output pin. The cutoff frequency (fC) and gain are programmable while the shape of the lowpass response is fixed. A latching digital interface stores fC and gain settings or it can be bypassed for control directly from the pins. The LTC1564 operates from 2.7V to 10V total (single or split supplies) and comes in a 16-pin surface mount SSOP.

The LTC1564 is a rail-to-rail high resolution 8th-order lowpass filter with two stopband notches, giving approximately 100dB attenuation at 2.5 times the passband cutoff frequency fC (a de facto standard for DSP front ends). Signals with low or variable levels can be normalized with the built-in variable gain that reduces input-referred noise with increasing gain for a typical dynamic range (maximum signal level to minimum noise) of 122dB (20 equivalent bits) with 20kHz fC and 118dB at 100kHz fC on a ±5V supply.

Features

AI Translation
  • 4-Bit Digitally Controlled 8th-Order Lowpass Filter
  • fCUTOFF Adjustable from 10kHz to 150kHz in 10kHz Steps
  • 100dB Attenuation at 2.5 × fCUTOFF
  • 4-Bit Digitally Controlled Programmable Gain Amplifier
  • G = 1 to 16 in 1V/V Steps
  • Miniature 16-Pin SSOP Package
  • No External Components
  • 122dB Total System Dynamic Range
  • Rail-to-Rail Input and Output Range
  • 2.7V to 10V Operation
  • Low Noise Mute Mode
  • Low Power Shutdown Mode
  • Available in 16-Lead Plastic SSOP Package

Applications

AI Translation
  • Antialias or Reconstruction Filtering
  • DSP Systems
  • Communications Systems
  • Scientific Instruments
  • High Resolutions (16 Bits to 20 Bits)
  • Processing Signals Buried in Noise
  • Audio Signal Processing
  • Programmable Data Rates
  • Automatic Gain Control (AGC)
  • Single Part Replacing Multiple Filters