ADI LTC1560-1CS8#PBF
| Manufacturer | |
| MPN | LTC1560-1CS8#PBF |
| LCSC Part # | C675954 |
| Packaging | SO-8 |
| Customer # | |
| Description | Active Low Pass Filter -4.5V~5.5V 1MHz 5 SO-8 Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
12
12
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 25.7428 | $ 25.74 |
30+ | $ 24.4975 | $ 734.93 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$