LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1541IDD#PBF product image
Images for reference only

ADI LTC1541IDD#PBFRoHS

Manufacturer
MPN
LTC1541IDD#PBF
LCSC Part #
C675853
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
1.5mV 10pA 1 DFN-8-EP(3x3) Linear Comparators RoHS
Datasheetpdf iconADI LTC1541IDD#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8526$ 3.85
200+$ 1.491$ 298.20
500+$ 1.4386$ 719.30
1,000+$ 1.4139$ 1413.90
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerADI
PackagingDFN-8-EP(3x3)
FeaturesBuilt-in reference source;Built-in hysteresis
Output Type-
Common Mode Rejection Ratio(CMRR)-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Vos - Input Offset Voltage1.5mV
Quiescent Current5uA
Ib - Input Bias Current10pA
Output ModeCMOS
Number of Channels1
Propagation Delay Time12us
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging121
Sales UnitPiece

Introduction

AI Translation

The LTC1541/LTC1542 combine a micropower amplifier, comparator and bandgap reference (LTC1541) in an 8-pin package. The part operates from a single 2.5V to 12.6V or dual ±1.25V to ±6.3V supply with a typical supply current of 5uA. Both the op amp and comparator feature a common mode input voltage range that extends from the negative supply to within 1.3V of the positive supply. The op amp output stage swings from rail-to-rail. The comparator's inverting input is internally connected to the reference output (LTC1541). The reference output voltage is 1.2V ± 1% over the extended temperature range. The output can drive a bypass capacitor of up to 0.01μF without any oscillations. It can also source up to 2mA and sink up to 20μA. The op amp is internally compensated to be unity-gain stable with typical GBW at 12kHz and slew rate of 8V/ms. The comparator has ±2.25mV of internal hysteresis to ensure clean output switching, even with slow moving input signals. The LTC1541/LTC1542 are available in MSOP and SO-8 packages. For space-limited applications, the LTC1541/LTC1542 are available in a 3mm x 3mm low profile (0.8mm) dual fine-pitch leadless package (DFN).

Features

AI Translation
  • Quiescent Current: 5uA Typ
  • Outputs Swing Rail-to-Rail
  • Low Op Amp Offset Voltage: 700uV Max
  • Reference Output Drives 0.01uF Capacitor
  • Internal 1.2V ±0.4% Reference Output (LTC1541)
  • Low Input Bias Current: 1nA Max
  • Reference Output Can Source Up to 2mA
  • Internal ±2.25mV Comparator Hysteresis
  • Comparator and Op Amp Input Range Includes Ground
  • Op Amp Capable of Driving Up to 1000pF Load
  • Unity-Gain Stable and 12kHz Bandwidth
  • 2.5V to 12.6V Supply Voltage Range
  • Pin Compatible Upgrade for MAX951/MAX953
  • Available in 3mm x 3mm x 0.8mm DFN Package

Applications

AI Translation
  • Battery- or Solar-Powered Systems
  • Automotive Keyless Entry
  • Low Frequency, Local Area Alarms/Detectors
  • Infrared Receivers for Remote Controls
  • Smoke Detectors and Safety Sensors
  • GSM Portable Phones