LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1540IS8#PBF product image
Images for reference only

ADI LTC1540IS8#PBFRoHS

Manufacturer
MPN
LTC1540IS8#PBF
LCSC Part #
C675845
Packaging
SOIC-8
Customer #
Key Attributes
12mV SOIC-8 Linear Comparators RoHS
Datasheetpdf iconADI LTC1540IS8#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7064$ 3.71
200+$ 1.4351$ 287.02
500+$ 1.3844$ 692.20
1,000+$ 1.3591$ 1359.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerADI
PackagingSOIC-8
FeaturesBuilt-in reference source;Built-in hysteresis
Output Type-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)50mV
Vos - Input Offset Voltage12mV
Ib - Input Bias Current-
Output ModeCMOS;TTL
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The LTC1540 is an ultralow power, single comparator with built-in reference. The comparator's features include less than 0.6µA supply current over the commercial temperature range, a 1.182V±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01μF without oscillation. The comparator operates from a single 2V to 11V supply or a dual ±1V to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. Each comparator's input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated. The LTC1540 is available in the 8-pin MSOP and SO packages. For space limited applications, the LTC1540 is available in a 3mm×3mm low profile (0.8mm) dual fine-pitch leadless package (DFN).

Features

AI Translation
  • Ultralow Quiescent Current: 0.3µA Type
  • Reference Output Drives 0.01µF Capacitor
  • Adjustable Hysteresis
  • Available in 3mm × 3mm × 0.8mm DFN Package
  • Wide Supply Range: 2V to 11V
  • Input Voltage Range includes the Negative Supply
  • Reference Output Sources Up to 1mA
  • TTL/CMOS Compatible Outputs
  • 60µs Propagation Delay with 10mV Overdrive
  • No Crowbar Current
  • 40mA Continuous Source Current
  • Pin Compatible with LTC1440, MAX921, MAX931

Applications

AI Translation
  • Battery-Powered System Monitoring
  • Threshold Detectors
  • Window Comparators
  • Oscillator Circuits