muRata XRCGB24M576F3M00R0
| Manufacturer | |
| MPN | XRCGB24M576F3M00R0 |
| LCSC Part # | C6758367 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 24.576MHz ±30ppm 6pF 150Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±40ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24.576MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification applies to crystal units used in clock generation circuits such as microcomputers. The crystal unit has no illegible markings on its exterior and no visible contamination; the crystal element is mounted on an alumina substrate and covered with a metal lid. Product dimensions are W: 2.0 ± 0.1, L: 1.6 ± 0.1, T: 0.65 ± 0.05, and the product terminals are non-polarized. Frequency and equivalent series resistance measurements are performed using a network analyzer and specified circuit under defined input conditions, with measurement conditions of temperature +25 ± 3℃ and humidity 25 ~ 75% R.H.
Applications
- Microcomputer clock generation circuit
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4653 | $ 0.47 |
| 200+ | $ 0.1865 | $ 37.30 |
| 500+ | $ 0.1804 | $ 90.20 |
| 1,000+ | $ 0.1774 | $ 177.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±40ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24.576MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification applies to crystal units used in clock generation circuits such as microcomputers. The crystal unit has no illegible markings on its exterior and no visible contamination; the crystal element is mounted on an alumina substrate and covered with a metal lid. Product dimensions are W: 2.0 ± 0.1, L: 1.6 ± 0.1, T: 0.65 ± 0.05, and the product terminals are non-polarized. Frequency and equivalent series resistance measurements are performed using a network analyzer and specified circuit under defined input conditions, with measurement conditions of temperature +25 ± 3℃ and humidity 25 ~ 75% R.H.
Applications
- Microcomputer clock generation circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

