Ledil C14115_PF-SOCKET-CXA15-18
| Manufacturer | |
| MPN | C14115_PF-SOCKET-CXA15-18 |
| LCSC Part # | C6757147 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Ledil | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Socket with press-fit interface, compatible with MIRELLA - PF and BARBARA - PF for Cree CXA/B 15xx and CXA/B 18xx. Dimensions: diameter 38.0 mm, height 4.3 mm, with fastening screw, RoHS compliant.
Features
AI Translation
- Dimensions: 38.0 mm diameter
- Height: 4.3 mm
- Includes mounting screw
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9619 | $ 1.96 |
| 196+ | $ 0.7842 | $ 153.70 |
| 504+ | $ 0.7572 | $ 381.63 |
| 1,008+ | $ 0.7445 | $ 750.46 |
Standard Packaging28/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Ledil | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Socket with press-fit interface, compatible with MIRELLA - PF and BARBARA - PF for Cree CXA/B 15xx and CXA/B 18xx. Dimensions: diameter 38.0 mm, height 4.3 mm, with fastening screw, RoHS compliant.
Features
AI Translation
- Dimensions: 38.0 mm diameter
- Height: 4.3 mm
- Includes mounting screw
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

