KEMET C274AC34100AA0J
| Manufacturer | |
| Mfr. Part # | C274AC34100AA0J |
| LCSC Part # | C6756773 |
| Package | Through Hole |
| Customer # | |
| Description | ±5% -25℃~+85℃ 1uF 470V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 162 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1794 | $ 2.18 |
162+ | $ 0.8699 | $ 140.92 |
486+ | $ 0.8413 | $ 408.87 |
972+ | $ 0.827 | $ 803.84 |
Standard Packaging 162/Full
Bag | ||
Better price for more quantity?
$