LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC BZT52B15HE3-TP product image
  • BZT52B15HE3-TP thumbnail 1
  • BZT52B15HE3-TP thumbnail 2
  • BZT52B15HE3-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC BZT52B15HE3-TPRoHS

Manufacturer
MPN
BZT52B15HE3-TP
LCSC Part #
C6756015
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 410mW SOD-123
Datasheetpdf iconMCC BZT52B15HE3-TP
In-Stock: 3,120
3,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0133$ 0.27
200+$ 0.013$ 2.60
600+$ 0.0129$ 7.74
3,000+$ 0.0127$ 38.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation410mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Standard Vz Tolerance is ±2%
  • Halogen Free. "Green" Device
  • AEC - Q101 Qualified
  • Planar Die Construction
  • Ideally Suited for Automated Assembly Processes
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)