ADI LTC1435AIS#TRPBF
| Manufacturer | |
| MPN | LTC1435AIS#TRPBF |
| LCSC Part # | C675464 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 1 Adjustable 1.19V~9V Step-down type SO-16 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 400kHz | |
| Operating Voltage | 3.5V~30V | |
| Output Type | Adjustable | |
| Output Voltage | 1.19V~9V | |
| Function | Step-down type | |
| Quiescent Current | 16uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1435A is a synchronous step-down switching regulator controller that drives external N-channel power MOSFETs using a fixed frequency architecture. A wide duty cycle range of 5% to 99% allows high VIN to low VOUT DC/DC conversion, as well as low dropout operation that extends operating time in battery-operated systems. Burst Mode operation provides high efficiency at low load currents. The operating frequency is set by an external capacitor allowing maximum flexibility in optimizing efficiency. A secondary winding feedback control pin, SFB, guarantees regulation regardless of load on the main output by forcing continuous operation. Burst Mode operation is inhibited when the SFB pin is pulled low, which reduces noise and RF interference. Soft start is provided by an external capacitor that can be used to properly sequence supplies. The operating current level is user-programmable via an external current sense resistor. Wide input supply range allows operation from 3.5V to 30V (36V maximum).
Features
- Dual N-Channel MOSFET Synchronous Drive
- Programmable Fixed Frequency
- Wide VIN Range: 3.5V to 36V Operation
- Low Minimum On-Time (≤300ns) for High Frequency, Low Duty Cycle Applications
- Very Low Dropout Operation: 99% Duty Cycle
- Low Standby Current
- Secondary Feedback Control
- Programmable Soft Start
- Remote Output Voltage Sense
- Logic Controlled Micropower Shutdown: IΩ < 25μA
- Foldback Current Limiting (Optional)
- Current Mode Operation for Excellent Line and Load Transient Response
- Output Voltages from 1.19V to 9V
- Available in 16-Lead Narrow SO and SSOP Packages
Applications
- Notebook and Palmtop Computers, PDAs
- Cellular Telephones and Wireless Modems
- Portable Instruments
- Battery-Operated Devices
- DC Power Distribution Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9338 | $ 9.93 |
| 200+ | $ 3.8448 | $ 768.96 |
| 500+ | $ 3.7106 | $ 1855.30 |
| 1,000+ | $ 3.6426 | $ 3642.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 400kHz | |
| Operating Voltage | 3.5V~30V | |
| Output Type | Adjustable | |
| Output Voltage | 1.19V~9V | |
| Function | Step-down type | |
| Quiescent Current | 16uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1435A is a synchronous step-down switching regulator controller that drives external N-channel power MOSFETs using a fixed frequency architecture. A wide duty cycle range of 5% to 99% allows high VIN to low VOUT DC/DC conversion, as well as low dropout operation that extends operating time in battery-operated systems. Burst Mode operation provides high efficiency at low load currents. The operating frequency is set by an external capacitor allowing maximum flexibility in optimizing efficiency. A secondary winding feedback control pin, SFB, guarantees regulation regardless of load on the main output by forcing continuous operation. Burst Mode operation is inhibited when the SFB pin is pulled low, which reduces noise and RF interference. Soft start is provided by an external capacitor that can be used to properly sequence supplies. The operating current level is user-programmable via an external current sense resistor. Wide input supply range allows operation from 3.5V to 30V (36V maximum).
Features
- Dual N-Channel MOSFET Synchronous Drive
- Programmable Fixed Frequency
- Wide VIN Range: 3.5V to 36V Operation
- Low Minimum On-Time (≤300ns) for High Frequency, Low Duty Cycle Applications
- Very Low Dropout Operation: 99% Duty Cycle
- Low Standby Current
- Secondary Feedback Control
- Programmable Soft Start
- Remote Output Voltage Sense
- Logic Controlled Micropower Shutdown: IΩ < 25μA
- Foldback Current Limiting (Optional)
- Current Mode Operation for Excellent Line and Load Transient Response
- Output Voltages from 1.19V to 9V
- Available in 16-Lead Narrow SO and SSOP Packages
Applications
- Notebook and Palmtop Computers, PDAs
- Cellular Telephones and Wireless Modems
- Portable Instruments
- Battery-Operated Devices
- DC Power Distribution Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

