LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON XC5F32322ABYOMR product image
Images for reference only

OMRON XC5F32322ABYOMRRoHS

Manufacturer
MPN
XC5F32322ABYOMR
LCSC Part #
C6753568
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 32POS TH R/A GOLD
Datasheetpdf iconOMRON XC5F32322ABYOMR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8519$ 7.85
200+$ 3.1341$ 626.82
500+$ 3.0295$ 1514.75
1,000+$ 2.9765$ 2976.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerOMRON
PackagingThrough Hole,Right Angle,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
Current Rating (Max)2A
Contact PlatingGold
Pitch2.54mm
Mounting TypeRight Angle
Number of Pins32P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.