Kyocera AVX BP0EA3310A700
| Manufacturer | |
| MPN | BP0EA3310A700 |
| LCSC Part # | C6752980 |
| Packaging | ULGA-30 |
| Customer # | |
| Key Attributes | Multilayer Organic Band Pass Filter 3.310 GHz |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Kyocera AVX | |
| Packaging | ULGA-30 | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1.13dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BP series of MLOµ High Performance Band Pass Filters exhibit low insertion loss, steep roll-offs, and very high rejection of out of band frequencies. MLOµ Band Pass Filters support many frequency bands and multiple wireless standards, and are less than 1.0mm in thickness. MLO components are low profile devices with best in class performance based on patented multilayer organic high density interconnect technology. MLO components utilize high dielectric constant and low loss materials to realize high Q passive printed elements, such as inductors and capacitors, in a multilayer stack. All MLO components are expansion matched to most organic PCB materials, thereby resulting in improved reliability over standard Si and ceramic devices
Features
AI Translation
- Low insertion loss
- High rejection out-of-band
- Steep roll-off
- 50Ω Impedance
- Expansion matched to PCB
- Surface Mount
- RoHS Compliant
Applications
AI Translation
- Wireless Communications Systems
- Basestations
- Wireless access points and terminals
- Instrumentation
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

