MPD (Memory Protection Devices) BH2CW
| Manufacturer | |
| MPN | BH2CW |
| LCSC Part # | C6752921 |
| Packaging | - |
| Customer # | |
| Key Attributes | -10℃~+100℃ Battery Holders, Clips, Contacts RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MPD (Memory Protection Devices) | |
| Packaging | - | |
| Operating Temperature | -10℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8085 | $ 3.81 |
| 200+ | $ 1.5201 | $ 304.02 |
| 500+ | $ 1.4686 | $ 734.30 |
| 1,000+ | $ 1.4443 | $ 1444.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

