Infineon BGA524N6E6329XTSA1
| Manufacturer | |
| MPN | BGA524N6E6329XTSA1 |
| LCSC Part # | C6752883 |
| Packaging | TSNP-6 |
| Customer # | |
| Key Attributes | Silicon Germanium Low Noise Amplifier for Global Navigation Satellite Systems (GNSS) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon | |
| Packaging | TSNP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 11dB | |
| Voltage - Supply | 1.5V~3.3V | |
| Frequency Range | 1.55GHz~1.615GHz | |
| Gain | 19.6dB | |
| Noise Figure | 0.55dB | |
| Features | Low-power mode;Electrostatic protection | |
| IP3 | -4dBm | |
| P1dB | -12dBm | |
| Current - Supply | 2.5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BGA524N6 is a front-end low noise amplifier for Global Navigation Satellite Systems (GNSS) from 1550 MHz to 1615 MHz like GPS, GLONASS, Beidou, Galileo and others. The LNA provides 19.6 dB gain and 0.55 dB noise figure at a current consumption of 2.5 mA in the application configuration described in Chapter 3. It operates from 1.5 V to 3.3 V supply voltage.
Features
AI Translation
- High insertion power gain: 19.6 dB
- Out-of-band input 3rd order intercept point: -4dBm
- Input 1 dB compression point: -12 dBm
- Low noise figure: 0.55 dB
- Very low current consumption: 2.5 mA
- Operating frequencies: 1550 - 1615 MHz
- Supply voltage: 1.5 V to 3.3 V
- Digital on/off switch (1V logic high level)
- Ultra small TSNP-6-2 / TSNP-6-10 leadless package (footprint: 0.7 x 1.1 mm²)
- B7HF Silicon Germanium technology
- RF output internally matched to 50 Ω
- Only 1 external SMD component necessary
- 2kV HBM ESD protection (including AI-pin)
- Pb-free (RoHS compliant) package
Applications
AI Translation
- Ideal for all Global Navigation Satellite Systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others
In-Stock: 11,978
11,978 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5807 | $ 0.58 |
| 10+ | $ 0.462 | $ 4.62 |
| 30+ | $ 0.4034 | $ 12.10 |
| 100+ | $ 0.3432 | $ 34.32 |
| 500+ | $ 0.3075 | $ 153.75 |
| 1,000+ | $ 0.2896 | $ 289.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



