Bel Fuse WRSR-11R0K-16
| Manufacturer | |
| MPN | WRSR-11R0K-16 |
| LCSC Part # | C6752007 |
| Packaging | - |
| Customer # | |
| Key Attributes | RX 1 Coil,1 LYR 11uH 200mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 11uH | |
| Number of Coils | Single Coil, Single Layer | |
| DC Resistance(DCR) | 200mΩ | |
| Tolerance | ±10% | |
| Operating Temperature | -25℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7173 | $ 5.72 |
| 200+ | $ 2.2809 | $ 456.18 |
| 500+ | $ 2.2047 | $ 1102.35 |
| 1,000+ | $ 2.1682 | $ 2168.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

