LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VSSAF3M10-M3/H product image
  • VSSAF3M10-M3/H thumbnail 1
  • VSSAF3M10-M3/H thumbnail 2
  • VSSAF3M10-M3/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VSSAF3M10-M3/HRoHS

Manufacturer
MPN
VSSAF3M10-M3/H
LCSC Part #
C6750644
Packaging
DO-221AC(SLIMSMA)
Customer #
Key Attributes
DIODE SCHOTTKY 100V DO-221AC(SLIMSMA)
Datasheetpdf iconVISHAY VSSAF3M10-M3/H
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5388$ 0.54
10+$ 0.4281$ 4.28
30+$ 0.3809$ 11.43
100+$ 0.3207$ 32.07
500+$ 0.2946$ 147.30
1,000+$ 0.2784$ 278.40
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-221AC(SLIMSMA)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)720mV@3A
Reverse Leakage Current (Ir)200uA@100V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Very low profile
  • typical height of 0.95mm
  • Ideal for automated placement
  • Trench MOS Schottky technology
  • Low power losses, high efficiency
  • Low forward voltage drop
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHM3

Applications

AI Translation
  • For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.