VISHAY BAT42W-G3-18
| Manufacturer | |
| MPN | BAT42W-G3-18 |
| LCSC Part # | C6750480 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1 Independent 30V 650mV@50mA 200mA SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 650mV@50mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage and fast switching characteristics. PN junction guard ring protection against overvoltage, such as ESD.
- General-purpose applications.
- AEC-Q101 qualified versions available (specific part numbers available upon request).
- Base part number G3 - Green Commercial Grade.
- Material Category: For compliance definitions, refer to www.vishay.com/doc?99912.
- RoHS compliant.
- Halogen-free.
- Eco-friendly (5-2008).
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1434 | $ 0.14 |
| 200+ | $ 0.0573 | $ 11.46 |
| 500+ | $ 0.0554 | $ 27.70 |
| 1,000+ | $ 0.0544 | $ 54.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 650mV@50mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage and fast switching characteristics. PN junction guard ring protection against overvoltage, such as ESD.
- General-purpose applications.
- AEC-Q101 qualified versions available (specific part numbers available upon request).
- Base part number G3 - Green Commercial Grade.
- Material Category: For compliance definitions, refer to www.vishay.com/doc?99912.
- RoHS compliant.
- Halogen-free.
- Eco-friendly (5-2008).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

