LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-50WQ06FNTRRHM3 product image
Images for reference only

VISHAY VS-50WQ06FNTRRHM3RoHS

Manufacturer
MPN
VS-50WQ06FNTRRHM3
LCSC Part #
C6750035
Packaging
D-PAK(TO-252AA)
Customer #
Key Attributes
1 Independent 60V 570mV@5A 5.5A D-PAK(TO-252AA) Single Diodes RoHS
Datasheetpdf iconVISHAY VS-50WQ06FNTRRHM3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2733$ 2.27
200+$ 0.9078$ 181.56
500+$ 0.8775$ 438.75
1,000+$ 0.8624$ 862.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingD-PAK(TO-252AA)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)570mV@5A
Reverse Leakage Current (Ir)3mA@60V
Non-Repetitive Peak Forward Surge Current320A
Current - Rectified5.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

VS - 50WQ06FNHM3 surface mount Schottky rectifier is designed for applications requiring low forward voltage drop and minimal PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and battery reverse polarity protection.

Features

AI Translation
  • Low forward voltage drop
  • Guard ring for enhanced durability and long-term reliability
  • Popular DPAK footprint
  • Compact, surface-mountable
  • High-frequency operation
  • AEC-Q101 qualified
  • Compliant with JESD 201 Class 2 whisker test
  • MSL Level 1 per J-STD-020, LF max peak 260°C

Applications

AI Translation

Disk drives, switching power supplies, converters, freewheeling diodes, battery charging, battery reverse polarity protection