LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VT2080S-E3/4W product image
Images for reference only

VISHAY VT2080S-E3/4WRoHS

Manufacturer
MPN
VT2080S-E3/4W
LCSC Part #
C6749793
Packaging
TO-220-3
Customer #
Key Attributes
1 Independent 80V 920mV@20A 20A TO-220-3 Single Diodes RoHS
Datasheetpdf iconVISHAY VT2080S-E3/4W

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-220-3
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)80V
Voltage - Forward(Vf@If)920mV@20A
Reverse Leakage Current (Ir)700uA@80V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.314$ 1.31
200+$ 0.5244$ 104.88
500+$ 0.5077$ 253.85
1,000+$ 0.4987$ 498.70
Standard Packaging1000/Full Tube
Better price for more quantity?
$