LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R422130040 product image
Images for reference only

Radiall R422130040RoHS

Manufacturer
MPN
R422130040
LCSC Part #
C6749396
Packaging
-
Customer #
Key Attributes
TNC Attenuator 30dB 6GHz 150W
Datasheetpdf iconRadiall R422130040

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value30dB
Power(Watts)150W
Insertion Loss-
Frequency Range0Hz~6GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1480.5764$ 1480.58
200+$ 1390.5569$ 278111.38
500+$ 1344.0895$ 672044.75
1,000+$ 1321.1293$ 1321129.30
Standard Packaging1/Full Bag
Better price for more quantity?
$