Nisshinbo Micro Devices Inc. R3114Q501C-TR-FE
| Manufacturer | |
| MPN | R3114Q501C-TR-FE |
| LCSC Part # | C6749231 |
| Packaging | SC-82AB |
| Customer # | |
| Key Attributes | 40us Active Low 1 SC-82AB Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-82AB | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 40us | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The R3114x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3114x series are operable at a lower voltage than that of the R3111x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PL)1010-4 are available.
Features
- Supply Current ... Typ. 0.35μA (-VDET = 1.5V, VDD = -VDET + 1V)
- Operating Voltage Range ... 0.5V to 6.0V (Top = 25°C)
- Detector Threshold Range ... 0.7V to 5.0V (0.1V steps)
- Detector Threshold Accuracy ... ±0.8% (-VDET ≥ 1.5V)
- Temperature-Drift Coefficient of Detector Threshold ... Typ. ±30ppm/°C
- Output Types ... Nch Open Drain "L" and CMOS
- Packages ... DFN(PL)1010-4, SC-82AB, SOT-23-5
Applications
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7654 | $ 0.77 |
| 200+ | $ 0.3062 | $ 61.24 |
| 500+ | $ 0.2956 | $ 147.80 |
| 1,000+ | $ 0.291 | $ 291.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-82AB | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 40us | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The R3114x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3114x series are operable at a lower voltage than that of the R3111x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PL)1010-4 are available.
Features
- Supply Current ... Typ. 0.35μA (-VDET = 1.5V, VDD = -VDET + 1V)
- Operating Voltage Range ... 0.5V to 6.0V (Top = 25°C)
- Detector Threshold Range ... 0.7V to 5.0V (0.1V steps)
- Detector Threshold Accuracy ... ±0.8% (-VDET ≥ 1.5V)
- Temperature-Drift Coefficient of Detector Threshold ... Typ. ±30ppm/°C
- Output Types ... Nch Open Drain "L" and CMOS
- Packages ... DFN(PL)1010-4, SC-82AB, SOT-23-5
Applications
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

