ADI LTC1266ACS#TRPBF
| Manufacturer | |
| MPN | LTC1266ACS#TRPBF |
| LCSC Part # | C674895 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 1 Adjustable 1.252V~1.278V SO-16 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Light load efficient mode;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 400kHz | |
| Operating Voltage | 3.5V~18V | |
| Output Type | Adjustable | |
| Output Voltage | 1.252V~1.278V | |
| Function | - | |
| Quiescent Current | 170uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1266 series is a family of synchronous switching regulator controllers featuring automatic Burst Mode operation to maintain high efficiencies at low output currents. These devices drive external power MOSFETs at switching frequencies up to 400kHz using a constant offtime current mode architecture providing constant ripple current in the inductor. They can drive either an N-channel or a P-channel topside MOSFET. The operating current level is user-programmable via an external current sense resistor. Wide input supply range allows operation from 3.5V to 20V (maximum). Constant off-time architecture provides low dropout regulation limited only by the RDS(ON) of the topside MOSFET (when using the P-channel) and the resistance of the inductor and current sense resistor. The LTC1266 series combines synchronous switching for maximum efficiency at high currents with an automatic low current operating mode, called Burst Mode operation, which reduces switching losses. Standby power is reduced to only 1mW at VIN = 5V (at IOUT = 0). Load currents in Burst Mode operation are typically 0mA to 500mA.
Features
- Ultrahigh Efficiency: Over 95% Possible
- Drives N-Channel MOSFET for High Current or P-Channel MOSFET for Low Dropout
- Pin Selectable Burst Mode Operation
- 1% Output Accuracy (LTC1266A)
- Pin Selectable Phase of Topside Driver for Boost or Step-Down Operation
- Wide VIN Range: 3.5V to 20V
- On-Chip Low-Battery Detector
- High Efficiency Maintained Over Large Current Range
- Low 170μA Standby Current at Light Loads
- Current Mode Operation for Excellent Line and Load Transient Response
- Logic Controlled Micropower Shutdown: IO < 40μA
- Short-Circuit Protection
- Synchronous Switching with Nonoverlaping Gate Drives
- Available in 16-Pin Narrow SO Package
Applications
- Notebook and Palmtop Computers
- Portable Instruments
- Cellular Telephones
- DC Power Distribution Systems
- GPS Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2778 | $ 9.28 |
| 200+ | $ 3.5902 | $ 718.04 |
| 500+ | $ 3.4651 | $ 1732.55 |
| 1,000+ | $ 3.4019 | $ 3401.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Light load efficient mode;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 400kHz | |
| Operating Voltage | 3.5V~18V | |
| Output Type | Adjustable | |
| Output Voltage | 1.252V~1.278V | |
| Function | - | |
| Quiescent Current | 170uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1266 series is a family of synchronous switching regulator controllers featuring automatic Burst Mode operation to maintain high efficiencies at low output currents. These devices drive external power MOSFETs at switching frequencies up to 400kHz using a constant offtime current mode architecture providing constant ripple current in the inductor. They can drive either an N-channel or a P-channel topside MOSFET. The operating current level is user-programmable via an external current sense resistor. Wide input supply range allows operation from 3.5V to 20V (maximum). Constant off-time architecture provides low dropout regulation limited only by the RDS(ON) of the topside MOSFET (when using the P-channel) and the resistance of the inductor and current sense resistor. The LTC1266 series combines synchronous switching for maximum efficiency at high currents with an automatic low current operating mode, called Burst Mode operation, which reduces switching losses. Standby power is reduced to only 1mW at VIN = 5V (at IOUT = 0). Load currents in Burst Mode operation are typically 0mA to 500mA.
Features
- Ultrahigh Efficiency: Over 95% Possible
- Drives N-Channel MOSFET for High Current or P-Channel MOSFET for Low Dropout
- Pin Selectable Burst Mode Operation
- 1% Output Accuracy (LTC1266A)
- Pin Selectable Phase of Topside Driver for Boost or Step-Down Operation
- Wide VIN Range: 3.5V to 20V
- On-Chip Low-Battery Detector
- High Efficiency Maintained Over Large Current Range
- Low 170μA Standby Current at Light Loads
- Current Mode Operation for Excellent Line and Load Transient Response
- Logic Controlled Micropower Shutdown: IO < 40μA
- Short-Circuit Protection
- Synchronous Switching with Nonoverlaping Gate Drives
- Available in 16-Pin Narrow SO Package
Applications
- Notebook and Palmtop Computers
- Portable Instruments
- Cellular Telephones
- DC Power Distribution Systems
- GPS Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

