ADI LTC1264CSW#PBF
| Manufacturer | |
| Mfr. Part # | LTC1264CSW#PBF |
| LCSC Part # | C674884 |
| Package | SO-24-300mil |
| Customer # | |
| Key Attributes | High Speed, Quad Universal Filter Building Block |
| Description | 100Hz~250kHz 4 SO-24-300mil Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Package | SO-24-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 35.4861 | $ 35.49 |
Standard Packaging 32/Full
Tube | ||
Better price for more quantity?
$