Qualcomm B39931B2645P810
| Manufacturer | |
| MPN | B39931B2645P810 |
| LCSC Part # | C6748644 |
| Packaging | SMD1411-5P |
| Customer # | |
| Key Attributes | 925.2 MHz SAW RF Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 925.2MHz | |
| Attenuation | - | |
| Insertion Loss | 1.8dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package size 1.4±0.1 mm×1.1±0.1 mm
- Package height 0.45 mm (max.) Approximate weight 3 mg
- RoHS compatible Package for Surface Mount Technology (SMT)
- Ni/Au-plated terminals Filter surface passivated
- Electrostatic Sensitive Device (ESD)
- Overmold demonstrated with RF360 specific mold process
- Moisture Sensitivity Level 2a (MSL2a)
- AEC-Q200 qualified component family (Grade 1: -40 °C to +125 °C)
Applications
AI Translation
- Short Range Device: 925.2 MHz (pass band 5.8 MHz)
- Low-loss RF filter for smart metering
- No external matching components required for operation at 50Ω
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8794 | $ 1.88 |
| 200+ | $ 0.7508 | $ 150.16 |
| 500+ | $ 0.7249 | $ 362.45 |
| 1,000+ | $ 0.7135 | $ 713.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

