LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1159IS-5#PBF product image
Images for reference only

ADI LTC1159IS-5#PBFRoHS

Manufacturer
MPN
LTC1159IS-5#PBF
LCSC Part #
C674709
Packaging
SO-16
Customer #
Key Attributes
2A 1 Fixed 5.05V Step-down type SO-16 DC DC Switching Controllers RoHS
Datasheetpdf iconADI LTC1159IS-5#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.7056$ 10.71
200+$ 4.1443$ 828.86
500+$ 3.9976$ 1998.80
1,000+$ 3.9266$ 3926.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingSO-16
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Light load efficient mode;Built-in LDO regulator
Output Current2A
Number of Channels1
TopologyBuck
Frequency - Switching250kHz
Operating Voltage4V~40V
Output TypeFixed
Switch tube (built-in/external)External
Output Voltage5.05V
FunctionStep-down type
Quiescent Current300uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LTC1159 series is a family of synchronous step-down switching regulator controllers featuring automatic Burst Mode operation to maintain high efficiencies at low output currents. These devices drive external complementary power MOSFETs at switching frequencies up to 250kHz using a constant off-time current-mode architecture. A separate pin and on-board switch allow the MOSFET driver power to be derived from the regulated output voltage providing significant efficiency improvement when operating at high input voltages. The constant off-time current-mode architecture maintains constant ripple current in the inductor and provides excellent line and load transient response. The output current level is user programmable via an external current sense resistor. The LTC1159 automatically switches to power saving Burst Mode operation when load current drops below approximately 15% of maximum current. Standby current is only 300μA while still regulating the output and shutdown current is a low 20μA.

Features

AI Translation
  • Operation from 4V to 40V Input Voltage
  • Ultrahigh Efficiency: Up to 95%
  • 20μA Supply Current in Shutdown
  • High Efficiency Maintained Over Wide Current Range
  • Current Mode Operation for Excellent Line and Load Transient Response
  • Very Low Dropout Operation: 100% Duty Cycle
  • Short-Circuit Protection
  • Synchronous FET Switching for High Efficiency
  • Adaptive Non-Overlap Gate Drives
  • Available in SSOP and SO Packages

Applications

AI Translation
  • Step-Down and Inverting Regulators
  • Notebook and Palmtop Computers
  • Portable Instruments
  • Battery-Operated Digital Devices
  • Industrial Power Distribution
  • Telecom Power Supplies