ADI LTC1159IS#PBF
| Manufacturer | |
| MPN | LTC1159IS#PBF |
| LCSC Part # | C674705 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 1 2A Adjustable and Fixed Step-down type SO-16 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Light load efficient mode;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 3.33V;5.05V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | 2A | |
| Frequency - Switching | 250kHz | |
| Output Type | Adjustable and Fixed | |
| Function | Step-down type | |
| Quiescent Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1159 series is a family of synchronous step-down switching regulator controllers featuring automatic Burst Mode operation to maintain high efficiencies at low output currents. These devices drive external complementary power MOSFETs at switching frequencies up to 250kHz using a constant off-time current-mode architecture. A separate pin and on-board switch allow the MOSFET driver power to be derived from the regulated output voltage providing significant efficiency improvement when operating at high input voltages. The constant off-time current-mode architecture maintains constant ripple current in the inductor and provides excellent line and load transient response. The output current level is user programmable via an external current sense resistor. The LTC1159 automatically switches to power saving Burst Mode operation when load current drops below approximately 15% of maximum current. Standby current is only 300μA while still regulating the output and shutdown current is a low 20μA.
Features
- Operation from 4V to 40V Input Voltage
- Ultrahigh Efficiency: Up to 95%
- 20μA Supply Current in Shutdown
- High Efficiency Maintained Over Wide Current Range
- Current Mode Operation for Excellent Line and Load Transient Response
- Very Low Dropout Operation: 100% Duty Cycle
- Short-Circuit Protection
- Synchronous FET Switching for High Efficiency
- Adaptive Non-Overlap Gate Drives
- Available in SSOP and SO Packages
Applications
- Step-Down and Inverting Regulators
- Notebook and Palmtop Computers
- Portable Instruments
- Battery-Operated Digital Devices
- Industrial Power Distribution
- Telecom Power Supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0154 | $ 11.02 |
| 200+ | $ 4.2633 | $ 852.66 |
| 500+ | $ 4.113 | $ 2056.50 |
| 1,000+ | $ 4.0401 | $ 4040.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Light load efficient mode;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 3.33V;5.05V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | 2A | |
| Frequency - Switching | 250kHz | |
| Output Type | Adjustable and Fixed | |
| Function | Step-down type | |
| Quiescent Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1159 series is a family of synchronous step-down switching regulator controllers featuring automatic Burst Mode operation to maintain high efficiencies at low output currents. These devices drive external complementary power MOSFETs at switching frequencies up to 250kHz using a constant off-time current-mode architecture. A separate pin and on-board switch allow the MOSFET driver power to be derived from the regulated output voltage providing significant efficiency improvement when operating at high input voltages. The constant off-time current-mode architecture maintains constant ripple current in the inductor and provides excellent line and load transient response. The output current level is user programmable via an external current sense resistor. The LTC1159 automatically switches to power saving Burst Mode operation when load current drops below approximately 15% of maximum current. Standby current is only 300μA while still regulating the output and shutdown current is a low 20μA.
Features
- Operation from 4V to 40V Input Voltage
- Ultrahigh Efficiency: Up to 95%
- 20μA Supply Current in Shutdown
- High Efficiency Maintained Over Wide Current Range
- Current Mode Operation for Excellent Line and Load Transient Response
- Very Low Dropout Operation: 100% Duty Cycle
- Short-Circuit Protection
- Synchronous FET Switching for High Efficiency
- Adaptive Non-Overlap Gate Drives
- Available in SSOP and SO Packages
Applications
- Step-Down and Inverting Regulators
- Notebook and Palmtop Computers
- Portable Instruments
- Battery-Operated Digital Devices
- Industrial Power Distribution
- Telecom Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

