LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO ARG81300SESWTR product image
  • ARG81300SESWTR thumbnail 1
  • ARG81300SESWTR thumbnail 2
  • ARG81300SESWTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALLEGRO ARG81300SESWTRRoHS

Manufacturer
MPN
ARG81300SESWTR
LCSC Part #
C6746821
Packaging
QFN-16(3x3)
Customer #
Key Attributes
Single LNB Supply and Control Voltage Regulator
Datasheetpdf iconALLEGRO ARG81300SESWTR
In-Stock: 490
490 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3934$ 3.39
10+$ 2.8874$ 28.87
30+$ 2.5857$ 77.57
100+$ 2.2823$ 228.23
500+$ 2.1412$ 1070.60
1,000+$ 2.0779$ 2077.90
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerALLEGRO
PackagingQFN-16(3x3)
Synchronous Rectifier-
FunctionBoost
Frequency - Switching704kHz
Number of Outputs1
Output TypeFixed
Quiescent Current15uA
Output Voltage11.667V;13.333V;13.667V;14.333V;15.667V;18.667V;19V;19.667V
Operating Temperature-20℃~+85℃
Operating Voltage8.7V~18V
Output Current500mA
TopologyBoost
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication

Introduction

AI Translation

The ARG81300 is a single-channel low-noise block regulator (LNBR). The ARG81300 consists of a monolithic boost converter followed by a low-drop linear regulator. It is specifically designed to provide the power and the interface signals to an LNB down converter via coaxial cable in satellite TV receiver systems. The ARG81300 requires few external components, with the boost switch and compensation circuitry integrated inside of the device. The 704 kHz switching frequency and user-controlled output current limit minimize the size of the passive filtering components. The I²C-compatible interface provides control capabilities for complex system requirements, as well as diagnostic capabilities for system fault reporting. A sleep pin is available to maximize power savings and to quickly shut down the device if needed, without using I²C control. The ARG81300 is provided in a small 3×3 mm QFN package with exposed pad for thermal dissipation. It is lead (Pb) free, with 100% matte-tin leadframe plating.

Features

AI Translation
  • Integrated boost MOSFET, current sensing, and compensation
  • Stable with low-profile ceramic boost capacitors
  • 704 kHz switching frequency for small low-cost components
  • SLEEP pin for ultralow power consumption mode
  • Adjustable LNB output current limit (250 to 950 mA) with shutdown timer
  • Covers wide array of application requirements
  • Minimizes component sizing to fit each application
  • For startup, reconfiguration, and continuous output
  • Boost peak current limit scales with LNB current limit
  • Optional temporary increased current limit (+25%)
  • Compatible with DiSEqC1.x control
  • 2-wire I²C-compatible interface for control and status
  • Programmable LNB output voltage levels (2% accuracy)
  • Enable/disable output
  • Flexible 22 kHz tone generation methods
  • SINK_DIS bit for controlling the push-pull output sink current threshold
  • Diagnostic features: PNG
  • Extensive protection features: UVLO, OCP, TSD
  • Cable disconnect detect