ADI LTC1153IN8#PBF
| Manufacturer | |
| MPN | LTC1153IN8#PBF |
| LCSC Part # | C674674 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | PDIP-8 Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Thermal Protection | |
| Voltage - Supply | 4.5V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1153 electronic circuit breaker drives a low cost N-channel MOSFET to interrupt power to a sensitive electronic load in the event of an over-current condition. The breaker remains tripped for a period of time set by an external timing capacitor and then is automatically reset. This cycle continues until the over-current condition is removed, protecting both the sensitive load and the MOSFET switch. The trip current, trip delay time and auto-reset period are programmable over a wide range to accommodate a variety of load impedances. An active high shutdown input is also provided and interfaces directly to a PTC thermistor for thermal circuit breaking. An open-drain output is provided to report breaker status to the μP. The LTC1153 is available in both 8-pin DIP and 8-pin SOIC packages.
Features
- Programmable Trip Delay: 15µs to > 100ms
- Programmable Trip Current: 1mA to >20A
- Programmbale Auto-Reset Time: 1ms to >10 sec.
- 4.5V to 18V Supply Range
- Drives Low RDS(ON) N-Channel MOSFETs
- Status Output Indicates Fault Condition
- Thermal Trip with PTC Thermistor
- 8µA Iq in Standby Mode
- No External Charge Pump Capacitors
- Available in 8-Pin SOIC
Applications
- Power Bus Circuit Breaker
- SCSI Termination Power Protection
- Regulator Over-Current Protection
- Battery Short-Circuit Protection
- DC Motor Stall Protection
- Sensitive System Power Interrupt
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0781 | $ 5.08 |
| 200+ | $ 1.9649 | $ 392.98 |
| 500+ | $ 1.897 | $ 948.50 |
| 1,000+ | $ 1.863 | $ 1863.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Thermal Protection | |
| Voltage - Supply | 4.5V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1153 electronic circuit breaker drives a low cost N-channel MOSFET to interrupt power to a sensitive electronic load in the event of an over-current condition. The breaker remains tripped for a period of time set by an external timing capacitor and then is automatically reset. This cycle continues until the over-current condition is removed, protecting both the sensitive load and the MOSFET switch. The trip current, trip delay time and auto-reset period are programmable over a wide range to accommodate a variety of load impedances. An active high shutdown input is also provided and interfaces directly to a PTC thermistor for thermal circuit breaking. An open-drain output is provided to report breaker status to the μP. The LTC1153 is available in both 8-pin DIP and 8-pin SOIC packages.
Features
- Programmable Trip Delay: 15µs to > 100ms
- Programmable Trip Current: 1mA to >20A
- Programmbale Auto-Reset Time: 1ms to >10 sec.
- 4.5V to 18V Supply Range
- Drives Low RDS(ON) N-Channel MOSFETs
- Status Output Indicates Fault Condition
- Thermal Trip with PTC Thermistor
- 8µA Iq in Standby Mode
- No External Charge Pump Capacitors
- Available in 8-Pin SOIC
Applications
- Power Bus Circuit Breaker
- SCSI Termination Power Protection
- Regulator Over-Current Protection
- Battery Short-Circuit Protection
- DC Motor Stall Protection
- Sensitive System Power Interrupt
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

