ADI LTC1152CS8#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC1152CS8#TRPBF |
| LCSC Part # | C674668 |
| Package | SO-8 |
| Customer # | |
| Description | 1uV 700kHz 10pA 0.5V/us 1 SO-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.5305 | $ 6.53 |
200+ | $ 2.5283 | $ 505.66 |
500+ | $ 2.4387 | $ 1219.35 |
1,000+ | $ 2.3955 | $ 2395.50 |
Standard Packaging 2500/Full
Reel | ||