LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI LTC1144CS8#PBF product image
  • LTC1144CS8#PBF thumbnail 1
  • LTC1144CS8#PBF thumbnail 2
  • LTC1144CS8#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC1144CS8#PBFRoHS

Manufacturer
MPN
LTC1144CS8#PBF
LCSC Part #
C674608
Packaging
SOIC-8
Customer #
Key Attributes
Switched-Capacitor Wide Input Range Voltage Converter with Shutdown
Datasheetpdf iconADI LTC1144CS8#PBF
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.4526$ 10.5364$ 10.54
10+$ 9.9598$ 9.1631$ 91.63
30+$ 9.0492$ 8.3253$ 249.76
100+$ 8.2866$ 7.6237$ 762.37
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingSOIC-8
Operating Temperature0℃~+70℃
FunctionInverted
Frequency - Switching10kHz
FeaturesAdaptive switching frequency;Low-power standby
Operating Voltage2V~18V
Energy Efficiency93%
Quiescent Current1.1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The LTC1144 is a monolithic CMOS switched-capacitor voltage converter. It performs supply voltage conversion from positive to negative from an input range of 2V to 18V, resulting in complementary output voltages of -2V to -18V. Only two noncritical external capacitors are needed for the charge pump and charge reservoir functions. The converter has an internal oscillator that can be overdriven by an external clock or slowed down when connected to a capacitor. The oscillator runs at a 10kHz frequency when unloaded. A higher frequency outside the audio band can also be obtained if the Boost Pin is tied to V⁺. The SHDN pin reduces supply current to 8μA and can be used to save power when the converter is not in use. The LTC1144 contains an internal oscillator, divide-by-two, voltage level shifter, and four power MOSFETs. A special logic circuit will prevent the power N-channel switch substrate from turning on.

Features

AI Translation
  • Wide Operating Supply Voltage Range: 2V to 18V
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • Simple Conversion of 15V to -15V Supply
  • Low Output Resistance: 120Ω Maximum
  • Power Shutdown to 8μA with SHDN Pin
  • Open Circuit Voltage Conversion Efficiency: 99.9% Typical
  • Power Conversion Efficiency: 93% Typical
  • Easy to Use

Applications

AI Translation
  • Conversion of 15V to ±15V Supplies
  • Inexpensive Negative Supplies
  • Data Acquisition Systems
  • High Voltage Upgrade to LTC1044 or 7660
  • Voltage Division and Multiplications
  • Automotive Applications
  • Battery Systems with Wall Adapter/Charger