VISHAY VI20120S-M3/4W
| Manufacturer | |
| MPN | VI20120S-M3/4W |
| LCSC Part # | C6744575 |
| Packaging | TO-262AA |
| Customer # | |
| Description | 1 Independent 120V 1.12V@20A 20A TO-262AA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-262AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.4625 | $ 1.46 |
200+ | $ 0.5835 | $ 116.70 |
500+ | $ 0.5638 | $ 281.90 |
1,000+ | $ 0.5547 | $ 554.70 |
Standard Packaging 1000/Full
Tube | ||
Better price for more quantity?
$