LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT49S-30.000MAAJ-T product image
Images for reference only

QST Products, LLC QT49S-30.000MAAJ-TRoHS

Manufacturer
MPN
QT49S-30.000MAAJ-T
LCSC Part #
C6743685
Packaging
HC-49US
Customer #
Key Attributes
Crystal 30MHz ±30ppm 18pF 30Ω HC-49US
Datasheetpdf iconQST Products, LLC QT49S-30.000MAAJ-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4478$ 0.45
200+$ 0.1787$ 35.74
500+$ 0.1727$ 86.35
1,000+$ 0.1698$ 169.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingHC-49US
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency30MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 3.2MHz to 90MHz
  • Resistance welding, metal can SMD type
  • RoHS compliant and lead-free

Applications

AI Translation
  • TVs, set-top boxes, cable modems
  • Microprocessors
  • Computer peripherals
  • Home electronics
  • Consumer products