LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1068-25CG#TRPBF product image
Images for reference only

ADI LTC1068-25CG#TRPBFRoHS

Manufacturer
MPN
LTC1068-25CG#TRPBF
LCSC Part #
C674308
Packaging
SSOP-28-208mil
Customer #
Key Attributes
General Purpose Filter 8 SSOP-28-208mil Filters - Active RoHS
Datasheetpdf iconADI LTC1068-25CG#TRPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1796$ 12.18
200+$ 4.7138$ 942.76
500+$ 4.5487$ 2274.35
1,000+$ 4.4669$ 4466.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Filters - Active
ManufacturerADI
PackagingSSOP-28-208mil
Filter TypeGeneral Purpose Filter
Filter Order8
Number of Channels4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LTC1068 product family consists of four monolithic clock- tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched- capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The LTC1068 products differ only in their clock- to- center frequency ratio. The clock- to- center frequency ratio is set to 200:1 (LTC1068- 200), 100:1 (LTC1068), 50:1 (LTC1068- 50) or 25:1 (LTC1068- 25). External resistors can modify the clock- to- center frequency ratio. High performance, quad 2nd order, dual 4th order or 8th order filters can be designed with an LTC1068 family product. Designing filters with an LTC1068 product is fully supported by FilterCAD filter design software for Windows. The LTC1068 products are available in a 28- pin SSOP surface mount package. A customized version of an LTC1068 family product can be obtained in a 16- lead SO package with internal thin- film resistors.

Features

AI Translation
  • Four Identical 2nd Order Filter Sections in an SSOP Package
  • 2nd Order Section Center Frequency Error: ± 0.3% Typical and ± 0.8% Maximum
  • Low Noise per 2nd Order Section, Q ≤ 5: LTC1068-200 50 μVRMS, LTC1068 50 μVRMS, LTC1068-50 75 μVRMS, LTC1068-25 90 μVRMS
  • Low Power Supply Current: 4.5mA, Single 5V, LTC1068-50
  • Operation with ± 5V Power Supply, Single 5V Supply or Single 3.3V Supply

Applications

AI Translation
  • Lowpass or Highpass Filters: LTC1068-200, 0.5Hz to 25kHz; LTC1068, 1Hz to 50kHz; LTC1068-50, 2Hz to 50kHz; LTC1068-25, 4Hz to 200kHz
  • Bandpass or Bandreject (Notch) Filters: LTC1068-200, 0.5Hz to 15kHz; LTC1068, 1Hz to 30kHz; LTC1068-50, 2Hz to 30kHz; LTC1068-25, 4Hz to 140kHz