ADI LTC1068-200CG#PBF
| Manufacturer | |
| Mfr. Part # | LTC1068-200CG#PBF |
| LCSC Part # | C674303 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Clock-Tunable, Quad Second Order, Filter Building Blocks |
| Description | General Purpose Filter 0.5Hz~25kHz 4 SSOP-28-208mil Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 31.3959 | $ 31.40 |
30+ | $ 29.9023 | $ 897.07 |
Standard Packaging 47/Full
Tube | ||
Better price for more quantity?
$