Jauch Quartz Q 27,120-JXS21-10-10/10-FU-WA-LF
| Manufacturer | |
| MPN | Q 27,120-JXS21-10-10/10-FU-WA-LF |
| LCSC Part # | C6742405 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 27.12MHz ±10ppm 10pF 60Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency stability with low ESR
- Metal cover for EMI shielding
Applications
AI Translation
- Wireless applications
- IoT applications using Bluetooth, ZigBee, NFC, and similar technologies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1139 | $ 1.11 |
| 200+ | $ 0.4456 | $ 89.12 |
| 500+ | $ 0.4305 | $ 215.25 |
| 1,000+ | $ 0.4229 | $ 422.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency stability with low ESR
- Metal cover for EMI shielding
Applications
AI Translation
- Wireless applications
- IoT applications using Bluetooth, ZigBee, NFC, and similar technologies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

