Jauch Quartz Q 25,0-JXS21P4-12-20/20-T1-FU-AEC-LF
| Manufacturer | |
| MPN | Q 25,0-JXS21P4-12-20/20-T1-FU-AEC-LF |
| LCSC Part # | C6742391 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz ±20ppm 12pF 80Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-pin version, 2.0x1.6 mm
- Seam-welded hermetic ceramic/metal package
- All versions AEC-Q200 compliant
- HMR version with enhanced shock and vibration resistance
- Optional HMR version: 3000G / half-sine pulse / 0.3 ms
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3201 | $ 1.32 |
| 200+ | $ 0.5274 | $ 105.48 |
| 500+ | $ 0.5093 | $ 254.65 |
| 1,000+ | $ 0.5017 | $ 501.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-pin version, 2.0x1.6 mm
- Seam-welded hermetic ceramic/metal package
- All versions AEC-Q200 compliant
- HMR version with enhanced shock and vibration resistance
- Optional HMR version: 3000G / half-sine pulse / 0.3 ms
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

