Jauch Quartz Q 19,20-JXS22-9-10/15-T1-WA-LF
| Manufacturer | |
| MPN | Q 19,20-JXS22-9-10/15-T1-WA-LF |
| LCSC Part # | C6742367 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 19.2MHz ±10ppm 9pF 70Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency stability and low ESR
- Metal lid for EMI shielding
Applications
AI Translation
- Wireless applications
- IoT applications using Bluetooth, ZigBee, NFC, and other technologies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.317 | $ 1.32 |
| 200+ | $ 0.5259 | $ 105.18 |
| 500+ | $ 0.5077 | $ 253.85 |
| 1,000+ | $ 0.5002 | $ 500.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency stability and low ESR
- Metal lid for EMI shielding
Applications
AI Translation
- Wireless applications
- IoT applications using Bluetooth, ZigBee, NFC, and other technologies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

