Jauch Quartz Q 0,032768-JTX310-12,5-10-T1-HMR-50K-LF
| Manufacturer | |
| MPN | Q 0,032768-JTX310-12,5-10-T1-HMR-50K-LF |
| LCSC Part # | C6742348 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±10ppm 12.5pF 50kΩ SMD3215-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0413 | $ 1.04 |
| 200+ | $ 0.4159 | $ 83.18 |
| 500+ | $ 0.4016 | $ 200.80 |
| 1,000+ | $ 0.3953 | $ 395.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

