Honeywell PX3AN2BS200PSAAX
| Manufacturer | |
| MPN | PX3AN2BS200PSAAX |
| LCSC Part # | C6742154 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.37895Mpa Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | 1.37895Mpa | |
| Features | On-chip temperature compensation;On-chip self-diagnosis | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 303.3692 | $ 303.37 |
| 180+ | $ 121.0474 | $ 21788.53 |
| 480+ | $ 117.0015 | $ 56160.72 |
| 1,020+ | $ 115.0031 | $ 117303.16 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

