ADI LT8705AIFE#PBF
| Manufacturer | |
| MPN | LT8705AIFE#PBF |
| LCSC Part # | C674167 |
| Packaging | TSSOP-38-EP-4.4mm |
| Customer # | |
| Key Attributes | 80V Vin and Vout Synchronous 4-Switch Buck-Boost DC/DC Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-38-EP-4.4mm | |
| Synchronous Rectifier | Yes | |
| Features | Frequency synchronization;External compensation;Light load efficient mode;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.8V~80V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.3V~80V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 100kHz~400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 2.65mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8705A is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops. With a wide 2.8V to 80V input and 1.3V to 80V output range, the LT8705A is compatible with most solar, automotive, telecom and battery-powered systems. The LT8705A is an improved pin compatible version of the LT8705 and is recommended for new designs.
The LT8705A includes a MODE pin to select among Burst Mode operation, discontinuous or continuous conduction mode at light loads. Additional features include a 3.3V/12mA LDO, a synchronizable fixed operating frequency, and onboard gate drivers.
Features
- Single Inductor Allows VIN Above, Below, or Equal to Regulated VOUT
- VIN Range 2.8V (Need EXWCC>6.4V) to 80V
- VOUT Range: 1.3V to 80V
- Quad N-Channel MOSFET Gate Drivers
- Synchronous Rectification: Up to 98% Efficiency
- Input and Output Current Monitor Pins
- Synchronizable Fixed Frequency: 100kHz to 400kHz
- Integrated Input Current, Input Voltage, Output Current and Output Voltage Feedback Loops
- Improved Light Load Transition from DCM to FCM
- Improved IMON_OUT, IMON_IN Offset When Cold
- Clock Output Usable To Monitor Die Temperature
Applications
- High Voltage Buck-Boost Converters
- Input or Output Current Limited Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 34.9994$ 16.4498 | $ 16.45 |
| 10+ | $ 34.9978$ 16.4490 | $ 164.49 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-38-EP-4.4mm | |
| Synchronous Rectifier | Yes | |
| Features | Frequency synchronization;External compensation;Light load efficient mode;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.8V~80V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.3V~80V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 100kHz~400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 2.65mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8705A is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops. With a wide 2.8V to 80V input and 1.3V to 80V output range, the LT8705A is compatible with most solar, automotive, telecom and battery-powered systems. The LT8705A is an improved pin compatible version of the LT8705 and is recommended for new designs.
The LT8705A includes a MODE pin to select among Burst Mode operation, discontinuous or continuous conduction mode at light loads. Additional features include a 3.3V/12mA LDO, a synchronizable fixed operating frequency, and onboard gate drivers.
Features
- Single Inductor Allows VIN Above, Below, or Equal to Regulated VOUT
- VIN Range 2.8V (Need EXWCC>6.4V) to 80V
- VOUT Range: 1.3V to 80V
- Quad N-Channel MOSFET Gate Drivers
- Synchronous Rectification: Up to 98% Efficiency
- Input and Output Current Monitor Pins
- Synchronizable Fixed Frequency: 100kHz to 400kHz
- Integrated Input Current, Input Voltage, Output Current and Output Voltage Feedback Loops
- Improved Light Load Transition from DCM to FCM
- Improved IMON_OUT, IMON_IN Offset When Cold
- Clock Output Usable To Monitor Die Temperature
Applications
- High Voltage Buck-Boost Converters
- Input or Output Current Limited Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



