ADI LT8653SIV#PBF
| Manufacturer | |
| Mfr. Part # | LT8653SIV#PBF |
| LCSC Part # | C674148 |
| Package | LQFN-20-EP(3x4) |
| Customer # | |
| Key Attributes | Dual Channel 2A, 42V Synchronous Step-Down Silent Switcher 2 |
| Description | 300kHz~3MHz Buck 3V~42V LQFN-20-EP(3x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | LQFN-20-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.7916 | $ 13.79 |
10+ | $ 13.2042 | $ 132.04 |
30+ | $ 12.1869 | $ 365.61 |
100+ | $ 11.2986 | $ 1129.86 |
Standard Packaging 490/Full
Tray | ||